CP17576_YASMEEN-70-S-B-WHT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: 4,60714 €
Image for CP17576_YASMEEN-70-S-B-WHT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP17576_YASMEEN-70-S-B-WHT

DigiKey Part Number
711-CP17576_YASMEEN-70-S-B-WHT-ND
Manufacturer
Manufacturer Product Number
CP17576_YASMEEN-70-S-B-WHT
Description
ASSEMBLYROUND1 POS69.9MM (D)42.2
Customer Reference
Detailed Description
Lens With Holder Clear Spot Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of LEDs
1
Manufacturer
Ledil
Lens Style
Round with Concave Top
Series
Lens Size
69.9mm Dia
Packaging
Tray
Optical Pattern
Spot
Part Status
Obsolete
For Use With/Related Manufacturer
Citizen
Type
Lens With Holder
Material
Acrylic
Color
Clear
Mounting Type
Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CP18782_YASMEEN-70-S-B2-WHTLedil0711-CP18782_YASMEEN-70-S-B2-WHT-ND4,60714 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes