Lens With Holder Clear 26° Medium Socket
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP17573_YASMEEN-70-M-C-WHT

DigiKey Part Number
711-CP17573_YASMEEN-70-M-C-WHT-ND
Manufacturer
Manufacturer Product Number
CP17573_YASMEEN-70-M-C-WHT
Description
LENS CLEAR 26DEG MEDIUM SOCKET
Customer Reference
Detailed Description
Lens With Holder Clear 26° Medium Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
69.9mm Dia
Lens Transparency
-
Optical Pattern
Medium
Viewing Angle
26°
For Use With/Related Manufacturer
Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Philips, Osram, Seoul, Samsung, Tridonic
Material
Acrylic
Mounting Type
Socket
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,39000 €7,39 €
155,41200 €81,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,39000 €
Unit Price with VAT:8,79410 €