MFR Recommended

Category | Lens Style Round with Concave Top |
Manufacturer Ledil | Lens Size 69.9mm Dia |
Series | Optical Pattern Medium |
Packaging Tray | Viewing Angle 36°, 38° |
Part Status Obsolete | For Use With/Related Manufacturer Citizen |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Snap-In |
Number of LEDs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP18770_YASMEEN-70-W-B2 | Ledil | 0 | 711-CP18770_YASMEEN-70-W-B2-ND | 4,60714 € | MFR Recommended |

