MFR Recommended

Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 69.9mm Dia |
Series | Optical Pattern Wide |
Packaging Tray | Viewing Angle 60° |
Part Status Obsolete | For Use With/Related Manufacturer Bridgelux, Citizen, Cree, Lumileds, Luminus, Nichia, Philips, Osram, Seoul, Samsung, Tridonic |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Socket |
Number of LEDs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP18764_YASMEEN-70-WW-C2 | Ledil | 0 | 711-CP18764_YASMEEN-70-WW-C2-ND | 4,64410 € | MFR Recommended |


