MFR Recommended

Category | Lens Style Round with Concave Top |
Manufacturer Ledil | Lens Size 49.9mm Dia |
Series | Optical Pattern Wide |
Packaging Tray | Viewing Angle 60°, 62° |
Part Status Obsolete | For Use With/Related Manufacturer Citizen |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Snap-In |
Number of LEDs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP18733_YASMEEN-50-WW-B2 | Ledil | 0 | 711-CP18733_YASMEEN-50-WW-B2-ND | 3,55750 € | MFR Recommended |

