CP17404_YASMEEN-50-S-B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ledil
In Stock: 0
Unit Price: 3,55750 €
Image for CP17404_YASMEEN-50-S-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP17404_YASMEEN-50-S-B

DigiKey Part Number
711-CP17404_YASMEEN-50-S-B-ND
Manufacturer
Manufacturer Product Number
CP17404_YASMEEN-50-S-B
Description
ASSEMBLYROUND1 POS49.9MM (D)30.4
Customer Reference
Detailed Description
Lens With Holder Clear Spot Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Round with Concave Top
Manufacturer
Ledil
Lens Size
49.9mm Dia
Series
Optical Pattern
Spot
Packaging
Tray
For Use With/Related Manufacturer
Citizen, Luminus, Samsung
Part Status
Obsolete
Material
Acrylic
Type
Lens With Holder
Mounting Type
Snap-In
Color
Clear
Base Product Number
Number of LEDs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CP18730_YASMEEN-50-S-B2Ledil0711-CP18730_YASMEEN-50-S-B2-ND3,55750 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes