
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Concave Top | |
Lens Size | 69.5mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Luminus, Samsung | |
Material | Acrylic | |
Mounting Type | Socket | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,26727 € | 490,09 € |
| Unit Price without VAT: | 3,26727 € |
|---|---|
| Unit Price with VAT: | 3,88805 € |

