Lens With Holder Clear Asymmetrical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP15341_FLORENTINA-HLD-O-WAS

DigiKey Part Number
711-2416-ND
Manufacturer
Manufacturer Product Number
CP15341_FLORENTINA-HLD-O-WAS
Description
LENS CLEAR ASYMMETRICAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear Asymmetrical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bag
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
12
Lens Style
Rectangle with Flat Top
Lens Size
28.81mm x 286.8mm
Lens Transparency
-
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Osram
Material
Acrylic
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
329,32531 €298,41 €
Unit Price without VAT:9,32531 €
Unit Price with VAT:11,09712 €