
CP13564_FRIDA-A | |
|---|---|
DigiKey Part Number | CP13564_FRIDA-A-ND |
Manufacturer | |
Manufacturer Product Number | CP13564_FRIDA-A |
Description | LENS CLEAR 45X170DEG WIDE |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 45° x 170° Wide |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 23.8mm x 10.6mm | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 45° x 170° | |
For Use With/Related Manufacturer | Cree | |
Material | Acrylic | |
Mounting Type | - |

