
CP12941_LARISA-M-CLIP16 | |
|---|---|
DigiKey Part Number | 711-2379-ND |
Manufacturer | |
Manufacturer Product Number | CP12941_LARISA-M-CLIP16 |
Description | LENS CLR 19-37DEG MEDIUM SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 19° ~ 37° Medium Snap-In |
Datasheet | Datasheet |
Category | Lens Size 9.9mm x 9.9mm |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Medium |
Packaging Bulk | Viewing Angle 19° ~ 37° |
Part Status Active | For Use With/Related Manufacturer Cree, LG Innotek, Lumileds, Nichia, Osram |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Snap-In |
Number of LEDs 1 | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,02300 € | 102,30 € |
| Unit Price without VAT: | 1,02300 € |
|---|---|
| Unit Price with VAT: | 1,21737 € |




