
CP12899_LISA-O1-SS | |
|---|---|
DigiKey Part Number | 711-2375-ND |
Manufacturer | |
Manufacturer Product Number | CP12899_LISA-O1-SS |
Description | ASSEMBLY ROUND 1 POS 11MM D 7.30 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Color | - | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,89150 € | 189,15 € |
| Unit Price without VAT: | 1,89150 € |
|---|---|
| Unit Price with VAT: | 2,25089 € |

