
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 21.6mm Dia |
Series | Lens Transparency Diffused |
Packaging Tray | Optical Pattern Elliptical/Oval |
Part Status Obsolete | Viewing Angle 10° x 36° |
Type Lens With Holder | For Use With/Related Manufacturer Cree |
Color Clear | Material Acrylic |
Number of LEDs 1 | Mounting Type Adhesive |

