CP12819_EVA-M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Ledil
In Stock: 0
Unit Price: 2,41156 €
Datasheet
Lens With Holder Clear 26° Medium Adhesive, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP12819_EVA-M

DigiKey Part Number
711-1241-ND
Manufacturer
Manufacturer Product Number
CP12819_EVA-M
Description
LENS CLR 26DEG MEDIUM ADH SCREW
Customer Reference
Detailed Description
Lens With Holder Clear 26° Medium Adhesive, Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
37.7mm Dia
Lens Transparency
Diffused
Optical Pattern
Medium
Viewing Angle
26°
For Use With/Related Manufacturer
Lumileds
Material
Acrylic
Mounting Type
Adhesive, Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes