
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | 8°, 10° | |
For Use With/Related Manufacturer | Cree | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,09100 € | 20,91 € |
| 112 | 1,61527 € | 180,91 € |
| 560 | 1,41932 € | 794,82 € |
| 1.008 | 1,36456 € | 1.375,48 € |
| 2.016 | 1,30920 € | 2.639,35 € |
| 5.040 | 1,24889 € | 6.294,41 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

