Lens With Holder Clear 15° Spot Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP12677_TINA2-RS

DigiKey Part Number
711-1249-ND
Manufacturer
Manufacturer Product Number
CP12677_TINA2-RS
Description
LENS CLEAR 15DEG SPOT ADHESIVE
Customer Reference
Detailed Description
Lens With Holder Clear 15° Spot Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
16.1mm Dia
Lens Transparency
Clear
Optical Pattern
Spot
Viewing Angle
15°
For Use With/Related Manufacturer
Cree
Material
Acrylic
Mounting Type
Adhesive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.