Direct

Category | Lens Size 21.6mm x 21.6mm |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Spot |
Packaging Tray | Viewing Angle 11° ~ 14° |
Part Status Obsolete | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram |
Type Lens With Holder | Material Acrylic, Polycarbonate |
Color Clear | Mounting Type Adhesive |
Number of LEDs 1 | Base Product Number |
Lens Style Square with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA12011_LAURA-SS-PIN | Ledil | 0 | 711-2057-ND | 1,77694 € | Direct |


