Image for CP12414_LOS-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP12414_LOS-M

DigiKey Part Number
711-2358-ND
Manufacturer
Manufacturer Product Number
CP12414_LOS-M
Description
LENS CLEAR 22-25DEG MEDIUM ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 22° ~ 25° Medium Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
21.6mm Dia
Lens Transparency
Diffused
Optical Pattern
Medium
Viewing Angle
22° ~ 25°
For Use With/Related Manufacturer
Nichia, Osram
Material
Acrylic
Mounting Type
Adhesive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1121,57268 €176,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,57268 €
Unit Price with VAT:1,87149 €