
Category | Lens Size 30mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Spot |
Packaging Bulk | Viewing Angle 18° |
Part Status Active | For Use With/Related Manufacturer Osram |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 3,83778 € | 207,24 € |
| Unit Price without VAT: | 3,83778 € |
|---|---|
| Unit Price with VAT: | 4,56696 € |

