
Category | Lens Size 10.8mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Spot |
Packaging Bulk | Viewing Angle 19° ~ 30° |
Part Status Active | For Use With/Related Manufacturer Cree, Seoul |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,88290 € | 188,29 € |
| Unit Price without VAT: | 1,88290 € |
|---|---|
| Unit Price with VAT: | 2,24065 € |


