
Category | Lens Size 10.8mm Dia |
Manufacturer Ledil | Lens Transparency Clear |
Series | Optical Pattern Spot |
Packaging Bag | Viewing Angle 16° |
Part Status Active | For Use With/Related Manufacturer Osram |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,46900 € | 24,69 € |
| 100 | 1,94270 € | 194,27 € |
| 500 | 1,71188 € | 855,94 € |
| 1.000 | 1,63675 € | 1.636,75 € |
| 2.000 | 1,57319 € | 3.146,38 € |
| 5.000 | 1,50396 € | 7.519,80 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

