Similar

CN13649_LENA-SS | |
|---|---|
DigiKey Part Number | CN13649_LENA-SS-ND |
Manufacturer | |
Manufacturer Product Number | CN13649_LENA-SS |
Description | PACK 0 POS MM D MMH |
Customer Reference | |
Detailed Description | Reflector 13° ~ 23° Spot Round, 111mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style/Size | Round, 111mm | |
Optical Pattern | Spot | |
For Use With/Related Manufacturer | Citizen, Lumileds, Luminus, Samsung, Seoul | |
Viewing Angle | 13° ~ 23° | |
Mounting Type | - |




