Similar

Category | Style/Size Round, 111mm |
Manufacturer Ledil | Optical Pattern Asymmetrical |
Series | For Use With/Related Manufacturer Citizen, Lumileds, Luminus |
Packaging Tray | Mounting Type Socket |
Part Status Discontinued at DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C12692_LENA-STD-BASE-CLL040 | Ledil | 0 | 711-1339-ND | 2,18000 € | Similar |
| Part Number | Description | Quantity |
|---|---|---|
| C12692_LENA-STD-BASE-CLL040 | BASE RND 1POS 58.64MM 13.5MM HT | 1 |
| C12948_LENA-WAS | REFLECTOR RND 1POS 111MM 37MM | 1 |


