Direct
Direct

CC15001_FLORENTINA-O | |
|---|---|
DigiKey Part Number | CC15001_FLORENTINA-O-ND |
Manufacturer | |
Manufacturer Product Number | CC15001_FLORENTINA-O |
Description | LENS CLEAR ELLIPTICAL/OVAL SCREW |
Customer Reference | |
Detailed Description | Lens With Holder Clear Elliptical/Oval Screw |
Category | Number of LEDs 12 |
Manufacturer Ledil | Lens Style Rectangle with Flat Top |
Series | Lens Size 28.81mm x 286.8mm |
Packaging Bag | Lens Transparency Diffused |
Part Status Discontinued at DigiKey | Optical Pattern Elliptical/Oval |
Type Lens With Holder | For Use With/Related Manufacturer Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung, Toshiba |
Color Clear | Mounting Type Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C14446_FLORENTINA-SHD | Ledil | 1 | 711-1505-ND | 5,98000 € | Direct |
| CP14995_FLORENTINA-HLD-O | Ledil | 0 | 711-2414-ND | 11,01000 € | Direct |





