Direct
Direct

CC14999_FLORENTINA-SS | |
|---|---|
DigiKey Part Number | CC14999_FLORENTINA-SS-ND |
Manufacturer | |
Manufacturer Product Number | CC14999_FLORENTINA-SS |
Description | LENS CLEAR 20-26DEG SPOT SCREW |
Customer Reference | |
Detailed Description | Lens With Holder Clear 20° ~ 26° Spot Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 28.81mm x 286.8mm | |
Lens Transparency | Diffused | |
Optical Pattern | Spot | |
Viewing Angle | 20° ~ 26° | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung, Toshiba | |
Material | - | |
Mounting Type | Screw |






