
Category | Lens Style Square with Flat Top |
Manufacturer Ledil | Lens Size 21.6mm x 21.6mm |
Series | Optical Pattern Spot |
Packaging Sheet | Viewing Angle 12° |
Part Status Active | For Use With/Related Manufacturer General Purpose |
Type Lens With Holder | Material Silicone |
Number of LEDs 1 | Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 € | 12,93 € |
| 10 | 10,09600 € | 100,96 € |
| 100 | 8,45070 € | 845,07 € |
| 500 | 7,73592 € | 3.867,96 € |
| 1.000 | 7,50417 € | 7.504,17 € |
| Unit Price without VAT: | 12,93000 € |
|---|---|
| Unit Price with VAT: | 15,38670 € |

