
CA19408_ROSE-UV-G3-W | |
|---|---|
DigiKey Part Number | 711-CA19408_ROSE-UV-G3-W-ND |
Manufacturer | |
Manufacturer Product Number | CA19408_ROSE-UV-G3-W |
Description | IC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 40° Medium Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 21.6mm x 21.6mm | |
Lens Transparency | Clear | |
Optical Pattern | Medium | |
Viewing Angle | 40° | |
For Use With/Related Manufacturer | General Purpose | |
Material | Silicone | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 7,59222 € | 2.733,20 € |
| Unit Price without VAT: | 7,59222 € |
|---|---|
| Unit Price with VAT: | 9,03474 € |

