
Category | Lens Style Square with Flat Top |
Manufacturer Ledil | Lens Size 21.6mm x 21.6mm |
Series | Optical Pattern Spot |
Packaging Sheet | Viewing Angle 16° |
Part Status Active | For Use With/Related Manufacturer Nichia |
Type Lens With Holder | Material Silicone |
Number of LEDs 1 | Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,82000 € | 12,82 € |
| 10 | 10,01600 € | 100,16 € |
| 100 | 8,38370 € | 838,37 € |
| 500 | 7,67452 € | 3.837,26 € |
| 1.000 | 7,44461 € | 7.444,61 € |
| Unit Price without VAT: | 12,82000 € |
|---|---|
| Unit Price with VAT: | 15,25580 € |

