
CA19367_ROSE-UV-G3-M-PIN | |
|---|---|
DigiKey Part Number | 711-CA19367_ROSE-UV-G3-M-PIN-ND |
Manufacturer | |
Manufacturer Product Number | CA19367_ROSE-UV-G3-M-PIN |
Description | ASSEMBLY1 POSMM (D) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder 27° ~ 29° Spot Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 21.6mm x 21.6mm | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 27° ~ 29° | |
For Use With/Related Manufacturer | Nichia, Seoul | |
Material | Silicone | |
Mounting Type | Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,99000 € | 12,99 € |
| 10 | 10,14200 € | 101,42 € |
| 100 | 8,48920 € | 848,92 € |
| 500 | 7,77114 € | 3.885,57 € |
| 1.000 | 7,53833 € | 7.538,33 € |
| Unit Price without VAT: | 12,99000 € |
|---|---|
| Unit Price with VAT: | 15,45810 € |

