
CA18488_LEILA-Y-M-WHT | |
|---|---|
DigiKey Part Number | 711-CA18488_LEILA-Y-M-WHT-ND |
Manufacturer | |
Manufacturer Product Number | CA18488_LEILA-Y-M-WHT |
Description | ASSEMBLYROUND1 POS21.6MM (D)14.8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 22° ~ 26° Medium Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 22° ~ 26° | |
For Use With/Related Manufacturer | Cree, Nichia | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,82600 € | 18,26 € |
| 100 | 1,41660 € | 141,66 € |
| 500 | 1,23670 € | 618,35 € |
| 1.000 | 1,17809 € | 1.178,09 € |
| 2.000 | 1,12846 € | 2.256,92 € |
| 5.000 | 1,07439 € | 5.371,95 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

