
CA18484_LEILA-Y-SS-WHT | |
|---|---|
DigiKey Part Number | 711-CA18484_LEILA-Y-SS-WHT-ND |
Manufacturer | |
Manufacturer Product Number | CA18484_LEILA-Y-SS-WHT |
Description | ASSEMBLYROUND1 POS21.6MM (D)14.8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 14° Spot Adhesive Tape |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 21.6mm Dia |
Series | Optical Pattern Spot |
Packaging Sheet | Viewing Angle 14° |
Part Status Active | For Use With/Related Manufacturer Cree |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,82600 € | 18,26 € |
| 100 | 1,41660 € | 141,66 € |
| 500 | 1,23670 € | 618,35 € |
| 1.000 | 1,17809 € | 1.178,09 € |
| 2.000 | 1,12846 € | 2.256,92 € |
| 5.000 | 1,07439 € | 5.371,95 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

