
CA18480_TINA-Y-WW-WHT | |
|---|---|
DigiKey Part Number | 711-CA18480_TINA-Y-WW-WHT-ND |
Manufacturer | |
Manufacturer Product Number | CA18480_TINA-Y-WW-WHT |
Description | ASSEMBLYROUND1 POS16.1MM (D)10.0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 52° ~ 64° Medium Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 16.1mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 52° ~ 64° | |
For Use With/Related Manufacturer | Cree, Lumileds, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 $ | 2,87 $ |
| 10 | 2,08500 $ | 20,85 $ |
| 100 | 1,61570 $ | 161,57 $ |
| 500 | 1,40912 $ | 704,56 $ |
| 1.000 | 1,34182 $ | 1.341,82 $ |
| 2.000 | 1,28485 $ | 2.569,70 $ |
| 5.000 | 1,22276 $ | 6.113,80 $ |
| Unit Price without VAT: | 2,87000 $ |
|---|---|
| Unit Price with VAT: | 3,41530 $ |

