Lens With Holder Clear 12° ~ 28° Spot Adhesive Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA18477_TINA-Y-SS-WHT

DigiKey Part Number
711-CA18477_TINA-Y-SS-WHT-ND
Manufacturer
Manufacturer Product Number
CA18477_TINA-Y-SS-WHT
Description
ASSEMBLYROUND1 POS16.1MM (D)10.0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 12° ~ 28° Spot Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Sheet
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
16.1mm Dia
Lens Transparency
-
Optical Pattern
Spot
Viewing Angle
12° ~ 28°
For Use With/Related Manufacturer
Cree, Lumileds, Osram, Samsung
Material
Acrylic
Mounting Type
Adhesive Tape
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
12,47000 €2,47 €
101,79400 €17,94 €
1001,39050 €139,05 €
5001,21268 €606,34 €
1.0001,15477 €1.154,77 €
2.0001,10574 €2.211,48 €
5.0001,05231 €5.261,55 €
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,93930 €