
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 16.1mm Dia |
Series | Optical Pattern Medium |
Packaging Bulk | Viewing Angle 22° ~ 32° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Samsung |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,77200 € | 17,72 € |
| 300 | 1,24627 € | 373,88 € |
| 600 | 1,18163 € | 708,98 € |
| 1.200 | 1,12688 € | 1.352,26 € |
| 2.100 | 1,08888 € | 2.286,65 € |
| 5.100 | 1,03821 € | 5.294,87 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

