
CA15536_TINA2-O-WAS | |
|---|---|
DigiKey Part Number | 711-CA15536_TINA2-O-WAS-ND |
Manufacturer | |
Manufacturer Product Number | CA15536_TINA2-O-WAS |
Description | ASSEMBLYROUND1 POS16,1MM (D)9,7M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear Asymmetrical Adhesive Tape |
Datasheet | Datasheet |
Category | Number of LEDs 1 |
Manufacturer Ledil | Lens Style Round with Flat Top |
Series | Lens Size 16.1mm Dia |
Packaging Bulk | Optical Pattern Asymmetrical |
Part Status Active | For Use With/Related Manufacturer Cree, Osram, Samsung |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | 1,31683 € | 302,87 € |
| Unit Price without VAT: | 1,31683 € |
|---|---|
| Unit Price with VAT: | 1,56703 € |

