
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Irregular Top | |
Lens Size | 25mm x 25mm | |
Lens Transparency | Diffused | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Osram | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,51000 € | 3,51 € |
| 98 | 2,04153 € | 200,07 € |
| 196 | 1,92617 € | 377,53 € |
| 588 | 1,77813 € | 1.045,54 € |
| 1.078 | 1,71171 € | 1.845,22 € |
| 2.058 | 1,65075 € | 3.397,24 € |
| 5.096 | 1,57987 € | 8.051,02 € |
| Unit Price without VAT: | 3,51000 € |
|---|---|
| Unit Price with VAT: | 4,17690 € |

