
CA14508_G2-LXP2-D | |
|---|---|
DigiKey Part Number | 711-2291-ND |
Manufacturer | |
Manufacturer Product Number | CA14508_G2-LXP2-D |
Description | LENS CLR 9.7-17DEG DIFF ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 9.7° ~ 17° Diffuser Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.8mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Diffuser | |
Viewing Angle | 9.7° ~ 17° | |
For Use With/Related Manufacturer | Cree, LG Innotek, Nichia, Samsung, Seoul | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 1,71545 € | 192,13 € |
| Unit Price without VAT: | 1,71545 € |
|---|---|
| Unit Price with VAT: | 2,04139 € |


