
CA14366_FLARE-MAXI-TAPE | |
|---|---|
DigiKey Part Number | 711-2276-ND |
Manufacturer | |
Manufacturer Product Number | CA14366_FLARE-MAXI-TAPE |
Description | LENS CLEAR OVAL ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Elliptical/Oval Adhesive Tape |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Multiple Top |
Manufacturer Ledil | Lens Size 33.9mm x 33.3mm |
Series | Optical Pattern Elliptical/Oval |
Packaging Bulk | For Use With/Related Manufacturer Cree, LG Innotek, Lumileds, Nichia, Osram, Samsung |
Part Status Active | Material Acrylic |
Type Lens with Integrated Mount | Mounting Type Adhesive Tape |
Color Clear | Base Product Number |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 4,14222 € | 298,24 € |
| Unit Price without VAT: | 4,14222 € |
|---|---|
| Unit Price with VAT: | 4,92924 € |

