Image for CA14323_STRADA-SQ-T2-NP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA14323_STRADA-SQ-T2-NP

DigiKey Part Number
711-2275-ND
Manufacturer
Manufacturer Product Number
CA14323_STRADA-SQ-T2-NP
Description
LENS CLR ASYMMETRICAL ADH TAPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens with Integrated Mount Clear Asymmetrical Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style
Square with Domed Top
Manufacturer
Ledil
Lens Size
25mm x 25mm
Series
Optical Pattern
Asymmetrical
Packaging
Tray
For Use With/Related Manufacturer
Lumileds
Part Status
Active
Material
Acrylic
Type
Lens with Integrated Mount
Mounting Type
Adhesive Tape
Color
Clear
Base Product Number
Number of LEDs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
982,13918 €209,64 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,13918 €
Unit Price with VAT:2,54562 €