
CA13758_STRADA-SQ-FS-NP | |
|---|---|
DigiKey Part Number | 711-2252-ND |
Manufacturer | |
Manufacturer Product Number | CA13758_STRADA-SQ-FS-NP |
Description | LENS CLR ASYMMETRICAL ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Asymmetrical Adhesive Tape |
Datasheet | Datasheet |
Category | Lens Style Square with Multiple Top |
Manufacturer Ledil | Lens Size 25mm x 25mm |
Series | Lens Transparency Diffused |
Packaging Tray | Optical Pattern Asymmetrical |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Osram |
Type Lens with Integrated Mount | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,13918 € | 209,64 € |
| Unit Price without VAT: | 2,13918 € |
|---|---|
| Unit Price with VAT: | 2,54562 € |

