
CA13639_G2-LAURA-SS-WAS-P | |
|---|---|
DigiKey Part Number | 711-2847-ND |
Manufacturer | |
Manufacturer Product Number | CA13639_G2-LAURA-SS-WAS-P |
Description | LENS CLR ASYMMETRICAL ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear Asymmetrical Adhesive Tape |
Datasheet | Datasheet |
Category | Lens Style Square with Flat Top |
Manufacturer Ledil | Lens Size 21.6mm x 21.6mm |
Series | Optical Pattern Asymmetrical |
Packaging Bulk | For Use With/Related Manufacturer Cree, Lumileds, Osram |
Part Status Active | Material Acrylic |
Type Lens With Holder | Mounting Type Adhesive Tape |
Color Clear | Base Product Number |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,02000 € | 20,20 € |
| 180 | 1,49467 € | 269,04 € |
| 540 | 1,37163 € | 740,68 € |
| 1.080 | 1,30907 € | 1.413,80 € |
| 2.160 | 1,25613 € | 2.713,24 € |
| 5.040 | 1,20237 € | 6.059,94 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

