Image for CA13613_G2-OSS-2-RS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA13613_G2-OSS-2-RS

DigiKey Part Number
711-2225-ND
Manufacturer
Manufacturer Product Number
CA13613_G2-OSS-2-RS
Description
LENS CLR 7DEG SPOT ADHESIVE TAPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 7° Spot Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lens Size
21.6mm x 21.6mm
Manufacturer
Ledil
Lens Transparency
Clear
Series
Optical Pattern
Spot
Packaging
Bulk
Viewing Angle
Part Status
Active
For Use With/Related Manufacturer
Osram
Type
Lens With Holder
Material
Acrylic
Color
Clear
Mounting Type
Adhesive Tape
Number of LEDs
1
Base Product Number
Lens Style
Square with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1801,76400 €317,52 €
Manufacturers Standard Package
Unit Price without VAT:1,76400 €
Unit Price with VAT:2,09916 €