
Category | Lens Style Rectangle with Multiple Top |
Manufacturer Ledil | Lens Size 19.5mm x 15.5mm |
Series | Lens Transparency Diffused |
Packaging Bulk | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Philips |
Part Status Active | Material Acrylic |
Type Lens with Integrated Mount | Mounting Type Adhesive Tape |
Color Clear | Base Product Number |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,87625 € | 450,30 € |
| Unit Price without VAT: | 1,87625 € |
|---|---|
| Unit Price with VAT: | 2,23274 € |

