
CA12889_STRADA-SQ-T-DWC | |
|---|---|
DigiKey Part Number | 711-2183-ND |
Manufacturer | |
Manufacturer Product Number | CA12889_STRADA-SQ-T-DWC |
Description | LENS CLEAR ADHESIVE TAPE SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Adhesive Tape, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Angled Top | |
Lens Size | 25mm x 25mm | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, OPTGAN, Osram | |
Material | Acrylic | |
Mounting Type | Adhesive Tape, Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | 2,16612 € | 212,28 € |
| Unit Price without VAT: | 2,16612 € |
|---|---|
| Unit Price with VAT: | 2,57768 € |

