
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Wide | |
Viewing Angle | 36° ~ 48° | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Seoul | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 1,75063 € | 196,07 € |
| Unit Price without VAT: | 1,75063 € |
|---|---|
| Unit Price with VAT: | 2,08325 € |



