
CA12087_STRADA-FW | |
|---|---|
DigiKey Part Number | 711-2079-ND |
Manufacturer | |
Manufacturer Product Number | CA12087_STRADA-FW |
Description | LENS CLEAR ASYM ADH TAPE SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Asymmetrical Adhesive Tape, Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Hourglass | |
Lens Size | 15.4mm x 19.6mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram, Philips, Samsung, Seoul | |
Material | Acrylic | |
Mounting Type | Adhesive Tape, Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 1,89988 € | 455,97 € |
| Unit Price without VAT: | 1,89988 € |
|---|---|
| Unit Price with VAT: | 2,26086 € |




