
CA12062_EMILY-D | |
|---|---|
DigiKey Part Number | 711-2072-ND |
Manufacturer | |
Manufacturer Product Number | CA12062_EMILY-D |
Description | LENS CLR 8-14DEG DIFFSR ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 8° ~ 14° Diffuser Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 26mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Diffuser | |
Viewing Angle | 8° ~ 14° | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Samsung, Seoul | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,50000 € | 25,00 € |
| 130 | 1,92269 € | 249,95 € |
| 520 | 1,72879 € | 898,97 € |
| 1.040 | 1,65342 € | 1.719,56 € |
| 2.080 | 1,58967 € | 3.306,51 € |
| 5.070 | 1,52195 € | 7.716,29 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |


