
CA12000_EMILY-O-WAS | |
|---|---|
DigiKey Part Number | 711-2056-ND |
Manufacturer | |
Manufacturer Product Number | CA12000_EMILY-O-WAS |
Description | LENS CLR ASYMMETRICAL ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear Asymmetrical Adhesive Tape |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 26mm Dia |
Series | Lens Transparency Diffused |
Packaging Tray | Optical Pattern Asymmetrical |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Seoul |
Type Lens with Integrated Mount | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,82577 € | 237,35 € |
| Unit Price without VAT: | 1,82577 € |
|---|---|
| Unit Price with VAT: | 2,17267 € |




