
Category | Lens Size 21.6mm x 21.6mm |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Spot |
Packaging Bulk | Viewing Angle 10° ~ 13° |
Part Status Active | For Use With/Related Manufacturer Cree, LG Innotek, Seoul |
Type Lens With Holder | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,77694 € | 319,85 € |
| Unit Price without VAT: | 1,77694 € |
|---|---|
| Unit Price with VAT: | 2,11456 € |


