Lens With Holder Clear 23° ~ 26° Medium Adhesive Tape
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA11483_LXP2-M

DigiKey Part Number
711-2019-ND
Manufacturer
Manufacturer Product Number
CA11483_LXP2-M
Description
LENS CLEAR 23-26DEG MED ADH TAPE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear 23° ~ 26° Medium Adhesive Tape
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
21.6mm Dia
Lens Transparency
Diffused
Optical Pattern
Medium
Viewing Angle
23° ~ 26°
For Use With/Related Manufacturer
Cree, LG Innotek, Lumileds, Seoul
Material
Acrylic
Mounting Type
Adhesive Tape
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,03000 €3,03 €
102,22700 €22,27 €
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €