
CA11388_EMILY-M | |
|---|---|
DigiKey Part Number | 711-2011-ND |
Manufacturer | |
Manufacturer Product Number | CA11388_EMILY-M |
Description | LENS CLEAR 18-20DEG MED ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 18° ~ 20° Medium Adhesive Tape |
Datasheet | Datasheet |
Category | Lens Size 26mm Dia |
Manufacturer Ledil | Lens Transparency Diffused |
Series | Optical Pattern Medium |
Packaging Bulk | Viewing Angle 18° ~ 20° |
Part Status Active | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Seoul, Sharp |
Type Lens with Integrated Mount | Material Acrylic |
Color Clear | Mounting Type Adhesive Tape |
Number of LEDs 1 | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,82577 € | 237,35 € |
| Unit Price without VAT: | 1,82577 € |
|---|---|
| Unit Price with VAT: | 2,17267 € |




